Part Details for IS61VPS102436A-166TQL by Integrated Silicon Solution Inc
Overview of IS61VPS102436A-166TQL by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS102436A-166TQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-61VPS102436A6TQL
|
Mouser Electronics | SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS61VPS102436A-166TQL
IS61VPS102436A-166TQL CAD Models
IS61VPS102436A-166TQL Part Data Attributes
|
IS61VPS102436A-166TQL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS102436A-166TQL
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 3.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.11 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61VPS102436A-166TQL
This table gives cross-reference parts and alternative options found for IS61VPS102436A-166TQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS102436A-166TQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1461AV25-133AXI | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61VPS102436A-166TQL vs CY7C1461AV25-133AXI |
GS8320E36AGT-400IT | Cache SRAM, 1MX36, 4ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61VPS102436A-166TQL vs GS8320E36AGT-400IT |
IS61NLF102436A-7.5TQLI | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS102436A-166TQL vs IS61NLF102436A-7.5TQLI |
AS7C331MPFD36A-200TQC | Standard SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS102436A-166TQL vs AS7C331MPFD36A-200TQC |
GS8320V36T-200T | Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61VPS102436A-166TQL vs GS8320V36T-200T |
MT58L1MY36DT-10 | Standard SRAM, 1MX36, 5ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IS61VPS102436A-166TQL vs MT58L1MY36DT-10 |
AS7C331MPFD36A-200TQCN | Standard SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS102436A-166TQL vs AS7C331MPFD36A-200TQCN |
GS8320Z36T-133IT | ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61VPS102436A-166TQL vs GS8320Z36T-133IT |
GS832036T-133IV | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61VPS102436A-166TQL vs GS832036T-133IV |
IS61NLF102436A-6.5TQI | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS102436A-166TQL vs IS61NLF102436A-6.5TQI |