Part Details for IS61VVPS204818B-166B3LI by Integrated Silicon Solution Inc
Overview of IS61VVPS204818B-166B3LI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VVPS204818B-166B3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2419
|
Newark | 36Mb,pipeline,sync,2Mb X 18,166Mhz,1.8V I/O,165 Ball Bga,rohs |Integrated Silicon Solution (Issi) IS61VVPS204818B-166B3LI Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0200 | Buy Now |
DISTI #
IS61VVPS204818B-166B3LI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.3235 | Buy Now |
DISTI #
IS61VVPS204818B-166B3LI
|
Avnet Americas | SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA - Bulk (Alt: IS61VVPS204818B-166B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0625 / $150.6285 | Buy Now |
DISTI #
870-61VVPS28B166B3LI
|
Mouser Electronics | SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS RoHS: Compliant | 0 |
|
$128.4700 | Order Now |
DISTI #
IS61VVPS204818B-166B3LI
|
Avnet Americas | SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA - Bulk (Alt: IS61VVPS204818B-166B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0625 / $150.6285 | Buy Now |
DISTI #
IS61VVPS204818B-166B3LI
|
Avnet Americas | SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA - Bulk (Alt: IS61VVPS204818B-166B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0625 / $150.6285 | Buy Now |
DISTI #
IS61VVPS204818B-166B3LI
|
Avnet Asia | SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA (Alt: IS61VVPS204818B-166B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61VVPS204818B-166B3LI
|
Avnet Silica | SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA (Alt: IS61VVPS204818B-166B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61VVPS204818B-166B3LI
IS61VVPS204818B-166B3LI CAD Models
IS61VVPS204818B-166B3LI Part Data Attributes
|
IS61VVPS204818B-166B3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VVPS204818B-166B3LI
Integrated Silicon Solution Inc
Cache SRAM, 2MX18, 3.5ns, CMOS, PBGA165, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.71 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VVPS204818B-166B3LI
This table gives cross-reference parts and alternative options found for IS61VVPS204818B-166B3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VVPS204818B-166B3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VVPS204818B-166B2LI | Cache SRAM, 2MX18, 3.5ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VVPS204818B-166B3LI vs IS61VVPS204818B-166B2LI |
IS61VVPS204818B-166TQLI | Cache SRAM, 2MX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61VVPS204818B-166B3LI vs IS61VVPS204818B-166TQLI |
IS61VVPS204818B-166B2I | Cache SRAM, 2MX18, 3.5ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VVPS204818B-166B3LI vs IS61VVPS204818B-166B2I |
IS61VVPS204818B-166TQI | Cache SRAM, 2MX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61VVPS204818B-166B3LI vs IS61VVPS204818B-166TQI |
IS61VVPS204818B-166B3I | Cache SRAM, 2MX18, 3.5ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VVPS204818B-166B3LI vs IS61VVPS204818B-166B3I |