Part Details for IS61WV102416DALL-12BLI by Integrated Silicon Solution Inc
Overview of IS61WV102416DALL-12BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS61WV102416DALL-12BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2571
|
Newark | 16Mb, high-Speed, async,1Mbx16, 12Ns, 1.65V-2.2V, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV102416DALL-12BLI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $10.8400 | Buy Now |
DISTI #
706-IS61WV102416DALL-12BLI-ND
|
DigiKey | IC SRAM 16MBIT PAR Min Qty: 480 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0714 | Buy Now |
DISTI #
IS61WV102416DALL-1
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 1.65V to 2.2V BGA Surface Mount - Trays (Alt: IS61WV102416DALL-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.8623 / $10.9908 | Buy Now |
DISTI #
870-61W102416DALL2BI
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
DISTI #
IS61WV102416DALL-12BLI
|
Avnet Silica | (Alt: IS61WV102416DALL-12BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV102416DALL-12BLI
IS61WV102416DALL-12BLI CAD Models
IS61WV102416DALL-12BLI Part Data Attributes
|
IS61WV102416DALL-12BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416DALL-12BLI
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-06 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |