Part Details for IS61WV102416FALL-20BLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV102416FALL-20BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV102416FALL-20BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2580
|
Newark | 16Mb, high-Speed, async,1Mbx16, 20Ns, 1.65V-2.2V, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV102416FALL-20BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9500 | Buy Now |
DISTI #
706-IS61WV102416FALL-20BLI-TR-ND
|
DigiKey | 16Mb,High-Speed,Async,1Mbx16, 20 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9089 | Buy Now |
DISTI #
IS61WV102416FALL-20BLI-TR
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 1.65V to 2.2V BGA Surface Mount T/R - Tape and Reel (Alt: IS61WV102416FALL-20BLI-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.3500 / $10.2204 | Buy Now |
DISTI #
870-61W12416FALL0BIT
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
Part Details for IS61WV102416FALL-20BLI-TR
IS61WV102416FALL-20BLI-TR CAD Models
IS61WV102416FALL-20BLI-TR Part Data Attributes
|
IS61WV102416FALL-20BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416FALL-20BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |