-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0699
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Sram Type:Asynchronous Sram, Memory Configuration:1M X 16Bit, Ic Case/Package:Tsop, No. Of Pins:48Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV102416FBLL-10TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$9.7000 / $10.5000 | Buy Now |
DISTI #
IS61WV102416FBLL-10TLI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 96 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6407 | Buy Now |
DISTI #
IS61WV102416FBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray - Trays (Alt: IS61WV102416FBLL-1) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 35 |
|
$7.8750 / $9.6390 | Buy Now |
DISTI #
37AC0699
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray - Bulk (Alt: 37AC0699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$10.4200 / $12.9000 | Buy Now |
DISTI #
870-61WV12416FBL1TLI
|
Mouser Electronics | SRAM 16M (1Mx16) 10ns Async SRAM 3.3V RoHS: Compliant | 655 |
|
$9.0000 / $11.8000 | Buy Now |
DISTI #
IS61WV102416FBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray - Trays (Alt: IS61WV102416FBLL-1) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 35 |
|
$7.8750 / $9.6390 | Buy Now |
DISTI #
37AC0699
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray - Bulk (Alt: 37AC0699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$10.4200 / $12.9000 | Buy Now |
DISTI #
IS61WV102416FBLL-10TLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray (Alt: IS61WV102416FBLL-10TLI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | 0 |
|
$18.5294 / $20.7237 | Buy Now |
DISTI #
IS61WV102416FBLL-10TLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray (Alt: IS61WV102416FBLL-10TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 16M PARALLEL 48TSOP | 1590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV102416FBLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416FBLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2017-01-18 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for IS61WV102416FBLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV102416FBLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV102416FBLL-10T2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416FBLL-10T2LI-TR |
IS61WV102416EDBLL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416EDBLL-10TLI-TR |
IS61WV102416EDBLL-10B2LI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416EDBLL-10B2LI |
IS61WV102416EDBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416EDBLL-10BLI |
IS61WV102416DBLL-10TLI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416DBLL-10TLI |
AS7C316098A-10BINTR | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV102416FBLL-10TLI vs AS7C316098A-10BINTR |
AS7C316098A-10BIN | Standard SRAM, 1MX16, 10ns, CMOS, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV102416FBLL-10TLI vs AS7C316098A-10BIN |
IS61WV102416EDBLL-10BLI-TR | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416EDBLL-10BLI-TR |
IS61WV102416FBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS61WV102416FBLL-10BLI |
IS64WV102416FBLL-10CTLA3 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416FBLL-10TLI vs IS64WV102416FBLL-10CTLA3 |