Part Details for IS61WV12816BLL-12TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV12816BLL-12TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV12816BLL-12TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5386
|
Newark | 2Mb, high-Speed, async,128K X 16,12Ns/3.3V, Or 15Ns/2.5V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV12816BLL-12TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.4400 | Buy Now |
DISTI #
IS61WV12816BLL-12TLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0510 | Buy Now |
DISTI #
IS61WV12816BLL-12T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV12816BLL-12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
870WV12816BLL12TLIT
|
Mouser Electronics | SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
IS61WV12816BLL-12T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV12816BLL-12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
IS61WV12816BLL-12TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TSOP-II T/R (Alt: IS61WV12816BLL-12TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |