Part Details for IS61WV204816ALL-10BLI by Integrated Silicon Solution Inc
Overview of IS61WV204816ALL-10BLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61WV204816ALL-10BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61WV204816ALL-10BLI-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TFBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS61WV204816ALL-10BLI
|
Avnet Americas | SRAMs (asynchronous) - Trays (Alt: IS61WV204816ALL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
IS61WV204816ALL-10BLI
|
Avnet Americas | SRAMs (asynchronous) - Trays (Alt: IS61WV204816ALL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
IS61WV204816ALL-10BLI
|
Avnet Americas | SRAMs (asynchronous) - Trays (Alt: IS61WV204816ALL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
IS61WV204816ALL-10BLI
|
Avnet Asia | SRAMs (asynchronous) (Alt: IS61WV204816ALL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV204816ALL-10BLI
|
Avnet Silica | SRAMs (asynchronous) (Alt: IS61WV204816ALL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV204816ALL-10BLI
IS61WV204816ALL-10BLI CAD Models
IS61WV204816ALL-10BLI Part Data Attributes
|
IS61WV204816ALL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV204816ALL-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, MINIBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-07-07 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 1.65 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS61WV204816ALL-10BLI
This table gives cross-reference parts and alternative options found for IS61WV204816ALL-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV204816ALL-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV204816ALL-10TLI | Standard SRAM, 2MX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10TLI |
IS61WV204816ALL-10TII | 2M X 16 STANDARD SRAM, 10ns, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10TII |
IS61WV204816ALL-10BL | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10BL |
IS61WV204816ALL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10TLI-TR |
IS61WV204816ALL-10TL | Standard SRAM, 2MX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10TL |
IS61WV204816ALL-10B | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10B |
IS61WV204816ALL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10BLI-TR |
IS61WV204816ALL-10BI | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV204816ALL-10BLI vs IS61WV204816ALL-10BI |