Part Details for IS61WV204816ALL-12TLI by Integrated Silicon Solution Inc
Overview of IS61WV204816ALL-12TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV204816ALL-12TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2585
|
Newark | 32Mb, high-Speed, async,2Mbx16, 12Ns, 1.65V-2.2V, 48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS61WV204816ALL-12TLI RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.1800 | Buy Now |
DISTI #
706-IS61WV204816ALL-12TLI-ND
|
DigiKey | IC SRAM 32MBIT PAR 48TSOPI Min Qty: 96 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8515 | Buy Now |
DISTI #
IS61WV204816ALL-12
|
Avnet Americas | - Trays (Alt: IS61WV204816ALL-12) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$15.3544 / $19.0422 | Buy Now |
DISTI #
870-61V204816ALL12TI
|
Mouser Electronics | SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS RoHS: Compliant | 0 |
|
$18.7200 / $19.0800 | Order Now |
Part Details for IS61WV204816ALL-12TLI
IS61WV204816ALL-12TLI CAD Models
IS61WV204816ALL-12TLI Part Data Attributes
|
IS61WV204816ALL-12TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV204816ALL-12TLI
Integrated Silicon Solution Inc
STANDARD SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 1.65 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |