Part Details for IS61WV204816BLL-10BLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV204816BLL-10BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61WV204816BLL-10BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1482
|
Newark | 32Mb,high-Speed,async,2Mbx16, 10Ns, 2.4V-3.6V, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV204816BLL-10BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.5300 | Buy Now |
DISTI #
IS61WV204816BLL-10BLI-TR-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9020 | Buy Now |
DISTI #
IS61WV204816BLL-10BLI-TR
|
Avnet Americas | High-Speed Asynchronous CMOS Static RAM 32Mb 2Mx16 10ns 1.8V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS61WV204816BLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$16.3125 / $19.9665 | Buy Now |
DISTI #
870-WV204816BL10BLIT
|
Mouser Electronics | SRAM 32Mb,High-Speed,Async,2Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$16.4000 | Order Now |
DISTI #
IS61WV204816BLL-10BLI-TR
|
Avnet Americas | High-Speed Asynchronous CMOS Static RAM 32Mb 2Mx16 10ns 1.8V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS61WV204816BLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$16.3125 / $19.9665 | Buy Now |
DISTI #
IS61WV204816BLL-10BLI-TR
|
Avnet Americas | High-Speed Asynchronous CMOS Static RAM 32Mb 2Mx16 10ns 1.8V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS61WV204816BLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$16.3125 / $19.9665 | Buy Now |
Part Details for IS61WV204816BLL-10BLI-TR
IS61WV204816BLL-10BLI-TR CAD Models
IS61WV204816BLL-10BLI-TR Part Data Attributes
|
IS61WV204816BLL-10BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV204816BLL-10BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS61WV204816BLL-10BLI-TR
This table gives cross-reference parts and alternative options found for IS61WV204816BLL-10BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV204816BLL-10BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV204816BLL-10TI | 2M X 16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10TI |
IS61WV204816BLL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10TLI-TR |
IS61WV204816BLL-10T | 2M X 16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10T |
IS61WV204816BLL-10BI | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10BI |
IS61WV204816BLL-10BL | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10BL |
IS61WV204816BLL-10TL | Standard SRAM, 2MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10TL |
IS61WV204816BLL-10B | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10B |
IS61WV204816BLL-10BLI | Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10BLI |
IS61WV204816BLL-10TLI | Standard SRAM, 2MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI-TR vs IS61WV204816BLL-10TLI |