-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1481
|
Newark | 32Mb,high-Speed,async,2Mbx16, 10Ns, 2.4V-3.6V, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV204816BLL-10BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 | Buy Now |
DISTI #
706-1542-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
736 In Stock |
|
$18.1646 / $24.4900 | Buy Now |
DISTI #
IS61WV204816BLL-10
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 10ns 48-Pin TFBGA - Bulk (Alt: IS61WV204816BLL-10) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3125 / $19.9665 | Buy Now |
DISTI #
870-WV204816BLL10BLI
|
Mouser Electronics | SRAM 32Mb High-Speed Async 1Mbx16 10ns RoHS: Compliant | 974 |
|
$18.1000 / $24.1000 | Buy Now |
DISTI #
IS61WV204816BLL-10
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 10ns 48-Pin TFBGA - Bulk (Alt: IS61WV204816BLL-10) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3125 / $19.9665 | Buy Now |
DISTI #
IS61WV204816BLL-10
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 10ns 48-Pin TFBGA - Bulk (Alt: IS61WV204816BLL-10) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3125 / $19.9665 | Buy Now |
DISTI #
IS61WV204816BLL-10BLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 10ns 48-Pin TFBGA (Alt: IS61WV204816BLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV204816BLL-10BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 10ns 48-Pin TFBGA (Alt: IS61WV204816BLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 32MBIT PARALLEL 48TFBGA | 3170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV204816BLL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV204816BLL-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 2MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IS61WV204816BLL-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV204816BLL-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV204816BLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI vs IS61WV204816BLL-10BLI-TR |
IS61WV204816BLL-10TLI | Standard SRAM, 2MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI vs IS61WV204816BLL-10TLI |
IS61WV204816BLL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV204816BLL-10BLI vs IS61WV204816BLL-10TLI-TR |