Part Details for IS61WV20488BLL-10MLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV20488BLL-10MLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV20488BLL-10MLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5388
|
Newark | 16Mb, high-Speed, async,2Mbx8,8Ns/3.3V, or 10Ns/2.4V-3.6V, 48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV20488BLL-10MLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.7000 | Buy Now |
DISTI #
IS61WV20488BLL-10MLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR 48MINIBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9954 | Buy Now |
DISTI #
IS61WV20488BLL-10M
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS61WV20488BLL-10M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.1408 / $17.5370 | Buy Now |
DISTI #
870-61WV20488B10MLIT
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS RoHS: Compliant | 0 |
|
$15.5200 | Order Now |
Part Details for IS61WV20488BLL-10MLI-TR
IS61WV20488BLL-10MLI-TR CAD Models
IS61WV20488BLL-10MLI-TR Part Data Attributes
|
IS61WV20488BLL-10MLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV20488BLL-10MLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 2MX8, 10ns, CMOS, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |