Part Details for IS61WV20488FBLL-8TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV20488FBLL-8TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV20488FBLL-8TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2596
|
Newark | 16Mb, high-Speed, async,2Mbx8,8Ns, 2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV20488FBLL-8TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9500 / $8.3500 | Buy Now |
DISTI #
706-IS61WV20488FBLL-8TLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2980 | Buy Now |
DISTI #
IS61WV20488FBLL-8T
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V BGA Surface Mount T/R - Tape and Reel (Alt: IS61WV20488FBLL-8T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.6486 / $9.4856 | Buy Now |
DISTI #
870-61W20488FBLL8TIT
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$8.9200 | Order Now |
Part Details for IS61WV20488FBLL-8TLI-TR
IS61WV20488FBLL-8TLI-TR CAD Models
IS61WV20488FBLL-8TLI-TR Part Data Attributes
|
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |