Part Details for IS61WV20488FBLL-8TLI by Integrated Silicon Solution Inc
Overview of IS61WV20488FBLL-8TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV20488FBLL-8TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2595
|
Newark | 16Mb, high-Speed, async,2Mbx8,8Ns, 2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV20488FBLL-8TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $10.7600 | Buy Now |
DISTI #
706-IS61WV20488FBLL-8TLI-ND
|
DigiKey | 16Mb,High-Speed,Async,2Mbx8,8ns, Min Qty: 135 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2223 | Buy Now |
DISTI #
IS61WV20488FBLL-8TLI
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V BGA Surface Mount - Trays (Alt: IS61WV20488FBLL-8TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.3500 / $10.2204 | Buy Now |
DISTI #
870-61WV20488FBLL8TI
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$9.4200 / $9.9300 | Order Now |
Part Details for IS61WV20488FBLL-8TLI
IS61WV20488FBLL-8TLI CAD Models
IS61WV20488FBLL-8TLI Part Data Attributes
|
IS61WV20488FBLL-8TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV20488FBLL-8TLI
Integrated Silicon Solution Inc
Standard SRAM, 2MX8, 8ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS61WV20488FBLL-8TLI
This table gives cross-reference parts and alternative options found for IS61WV20488FBLL-8TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV20488FBLL-8TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV20488FBLL-8BI | Standard SRAM, 2MX8, 8ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV20488FBLL-8TLI vs IS61WV20488FBLL-8BI |
IS61WV20488FBLL-8B2I | Standard SRAM, 2MX8, 8ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV20488FBLL-8TLI vs IS61WV20488FBLL-8B2I |