Part Details for IS61WV51216EDBLL-8TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV51216EDBLL-8TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV51216EDBLL-8TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5494
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,8Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EDBLL-8TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.1900 | Buy Now |
DISTI #
IS61WV51216EDBLL-8TLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1171 | Buy Now |
DISTI #
IS61WV51216EDBLL-8
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 44-Pin TSOP T/R - Tape and Reel (Alt: IS61WV51216EDBLL-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.4997 / $9.3010 | Buy Now |
DISTI #
870-61WV512DBLL8TLIT
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
DISTI #
IS61WV51216EDBLL-8TLI-TR
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 44-Pin TSOP T/R (Alt: IS61WV51216EDBLL-8TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV51216EDBLL-8TLI-TR
IS61WV51216EDBLL-8TLI-TR CAD Models
IS61WV51216EDBLL-8TLI-TR Part Data Attributes
|
IS61WV51216EDBLL-8TLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61WV51216EDBLL-8TLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |