Part Details for IS61WV51216EEALL-20BLI by Integrated Silicon Solution Inc
Overview of IS61WV51216EEALL-20BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EEALL-20BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2605
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16, 20Ns,1.65V-2.2V, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEALL-20BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $6.8400 | Buy Now |
DISTI #
706-IS61WV51216EEALL-20BLI-ND
|
DigiKey | 8Mb,High-Speed/Low Power,Async w Min Qty: 480 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0261 | Buy Now |
DISTI #
IS61WV51216EEALL-20BLI
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 1.65V to 2.2V BGA Surface Mount - Trays (Alt: IS61WV51216EEALL-20BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.1000 / $7.4664 | Buy Now |
DISTI #
870-61W51216EEALL2BI
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$6.8200 / $6.9200 | Order Now |
Part Details for IS61WV51216EEALL-20BLI
IS61WV51216EEALL-20BLI CAD Models
IS61WV51216EEALL-20BLI Part Data Attributes
|
IS61WV51216EEALL-20BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEALL-20BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 20ns, CMOS, PBGA48, MINIBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-01-19 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for IS61WV51216EEALL-20BLI
This table gives cross-reference parts and alternative options found for IS61WV51216EEALL-20BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEALL-20BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV51216EDALL-20TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEALL-20BLI vs IS61WV51216EDALL-20TLI-TR |
IS61WV51216EEALL-20T2LI | Standard SRAM, 512KX16, 20ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV51216EEALL-20BLI vs IS61WV51216EEALL-20T2LI |
IS61WV51216EDALL-20BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEALL-20BLI vs IS61WV51216EDALL-20BLI-TR |