Part Details for IS61WV51216EEALL-20TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV51216EEALL-20TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EEALL-20TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2608
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16, 20Ns,1.65V-2.2V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEALL-20TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5700 / $5.8500 | Buy Now |
DISTI #
706-IS61WV51216EEALL-20TLI-TR-ND
|
DigiKey | 8Mb,High-Speed/Low Power,Async w Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7382 | Buy Now |
DISTI #
IS61WV51216EEALL-20TLI-TR
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 1.65V to 2.2V 44-Pin TSOP Surface Mount T/R - Tape and Reel (Alt: IS61WV51216EEALL-20TLI-TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.8500 / $7.1604 | Buy Now |
DISTI #
870-61W51216EALL2TIT
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$6.2900 | Order Now |
Part Details for IS61WV51216EEALL-20TLI-TR
IS61WV51216EEALL-20TLI-TR CAD Models
IS61WV51216EEALL-20TLI-TR Part Data Attributes:
|
IS61WV51216EEALL-20TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEALL-20TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |