Part Details for IS61WV5128EDBLL-10KLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV5128EDBLL-10KLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV5128EDBLL-10KLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61WV5128EDBLL-10KLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 800 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1017 | Buy Now |
DISTI #
870-61WV5128E10KLITR
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async with ECC,512K x 8,10ns/2.4V-3.6V,36 Pin SOJ (400mil), RoHS RoHS: Compliant | 0 |
|
$2.8100 / $2.9600 | Order Now |
DISTI #
IS61WV5128EDBLL-10KLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ T/R (Alt: IS61WV5128EDBLL-10KLI-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 1600 |
|
Buy Now | |
|
New Advantage Corporation | 4MB,HIGH-SPEED/LOW POWER,ASYNC WITH ECC,512K X 8,10NS/2.4V-3.6V,36 PIN SOJ RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$3.9900 / $4.3100 | Buy Now |
Part Details for IS61WV5128EDBLL-10KLI-TR
IS61WV5128EDBLL-10KLI-TR CAD Models
IS61WV5128EDBLL-10KLI-TR Part Data Attributes
|
IS61WV5128EDBLL-10KLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61WV5128EDBLL-10KLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |