Part Details for IS62C1024AL-35TI by Integrated Silicon Solution Inc
Overview of IS62C1024AL-35TI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C1024AL-35TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62C1024AL-35TI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for IS62C1024AL-35TI
IS62C1024AL-35TI CAD Models
IS62C1024AL-35TI Part Data Attributes
|
IS62C1024AL-35TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C1024AL-35TI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 20 X 8 MM, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | 20 X 8 MM, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62C1024AL-35TI
This table gives cross-reference parts and alternative options found for IS62C1024AL-35TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C1024AL-35TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C1024AL-35TLI | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | IS62C1024AL-35TI vs IS62C1024AL-35TLI |
IS62C1024AL-35TLI-TR | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 20 X 8 MM, LEAD FREE, TSOP1-32 | Integrated Silicon Solution Inc | IS62C1024AL-35TI vs IS62C1024AL-35TLI-TR |