Part Details for IS62LV256AL-45TLI-TR by Integrated Silicon Solution Inc
Overview of IS62LV256AL-45TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62LV256AL-45TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5426
|
Newark | 256K, low Power/Power Saver, async,32K X 8,45Ns,3.3V,28 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS62LV256AL-45TLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $1.0600 | Buy Now |
DISTI #
IS62LV256AL-45TLI-TR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
IS62LV256AL-45TLI-
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R - Tape and Reel (Alt: IS62LV256AL-45TLI-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9639 | Buy Now |
DISTI #
870IS62LV256AL45TLIT
|
Mouser Electronics | SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP I, RoHS RoHS: Compliant | 0 |
|
$0.9610 / $0.9790 | Order Now |
DISTI #
IS62LV256AL-45TLI-
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R - Tape and Reel (Alt: IS62LV256AL-45TLI-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.9639 | Buy Now |
DISTI #
IS62LV256AL-45TLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R (Alt: IS62LV256AL-45TLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62LV256AL-45TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R (Alt: IS62LV256AL-45TLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62LV256AL-45TLI-TR
IS62LV256AL-45TLI-TR CAD Models
IS62LV256AL-45TLI-TR Part Data Attributes:
|
IS62LV256AL-45TLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS62LV256AL-45TLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |