Part Details for IS62WV102416FALL-55BLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV102416FALL-55BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV102416FALL-55BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6614
|
Newark | 16Mb, Low Power/Power Saver, async,1Mb X 16,1.65V-2.2V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV102416FALL-55BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7500 | Buy Now |
DISTI #
706-IS62WV102416FALL-55BLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7256 | Buy Now |
DISTI #
IS62WV102416FALL-5
|
Avnet Americas | Ultra Low Power CMOS Static RAM 35mA 1.65V to 2.2V 48-Pin BGA Surface Mount T/R - Tape and Reel (Alt: IS62WV102416FALL-5) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.4921 / $8.0514 | Buy Now |
DISTI #
870-62W1246FALL55BIT
|
Mouser Electronics | SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$7.3400 | Order Now |
DISTI #
IS62WV102416FALL-55BLI-TR
|
Avnet Silica | (Alt: IS62WV102416FALL-55BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |