Part Details for IS62WV102416FALL-55BLI by Integrated Silicon Solution Inc
Overview of IS62WV102416FALL-55BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS62WV102416FALL-55BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6613
|
Newark | 16Mb, Low Power/Power Saver, async,1Mb X 16,1.65V-2.2V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV102416FALL-55BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $7.9400 | Buy Now |
DISTI #
706-IS62WV102416FALL-55BLI-ND
|
DigiKey | 16Mb, Low Power/Power Saver,Asyn Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1635 | Buy Now |
DISTI #
IS62WV102416FALL-55BLI
|
Avnet Americas | SRAM Chip Async Single 1.8V 16Mbit 1M X 16 55ns 48-Pin VFBGA - Trays (Alt: IS62WV102416FALL-55BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0875 / $8.6751 | Buy Now |
DISTI #
870-62W12416FALL55BI
|
Mouser Electronics | SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$7.7800 / $10.6300 | Order Now |
DISTI #
IS62WV102416FALL-55BLI
|
Avnet Americas | SRAM Chip Async Single 1.8V 16Mbit 1M X 16 55ns 48-Pin VFBGA - Trays (Alt: IS62WV102416FALL-55BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0875 / $8.6751 | Buy Now |
DISTI #
IS62WV102416FALL-55BLI
|
Avnet Silica | SRAM Chip Async Single 1.8V 16Mbit 1M X 16 55ns 48-Pin VFBGA (Alt: IS62WV102416FALL-55BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV102416FALL-55BLI
IS62WV102416FALL-55BLI CAD Models
IS62WV102416FALL-55BLI Part Data Attributes:
|
IS62WV102416FALL-55BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV102416FALL-55BLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-01-13 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS62WV102416FALL-55BLI
This table gives cross-reference parts and alternative options found for IS62WV102416FALL-55BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV102416FALL-55BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV102416GALL-55TLI | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV102416FALL-55BLI vs IS62WV102416GALL-55TLI |
IS62WV102416GALL-55TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV102416FALL-55BLI vs IS62WV102416GALL-55TLI-TR |
IS62WV102416EALL-55BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV102416FALL-55BLI vs IS62WV102416EALL-55BLI-TR |