Part Details for IS62WV10248HBLL-45B2LI by Integrated Silicon Solution Inc
Overview of IS62WV10248HBLL-45B2LI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV10248HBLL-45B2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3836
|
Newark | 8Mb, Low Power/Power Saver, async,1Mb X 8, 45Ns, 2.2V-3.6V,2 Cs, 48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV10248HBLL-45B2LI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $3.7800 | Buy Now |
DISTI #
706-IS62WV10248HBLL-45B2LI-ND
|
DigiKey | 8Mb, Low Power/Power Saver,Async Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1936 | Buy Now |
DISTI #
IS62WV10248HBLL-45B2LI
|
Avnet Americas | 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v~3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS - Trays (Alt: IS62WV10248HBLL-45B2LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$3.3750 / $4.1310 | Buy Now |
DISTI #
870-62W1248HBLL45B2I
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v-3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$3.8800 / $3.9500 | Order Now |
DISTI #
IS62WV10248HBLL-45B2LI
|
Avnet Silica | (Alt: IS62WV10248HBLL-45B2LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV10248HBLL-45B2LI
IS62WV10248HBLL-45B2LI CAD Models
IS62WV10248HBLL-45B2LI Part Data Attributes
|
IS62WV10248HBLL-45B2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV10248HBLL-45B2LI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000014 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS62WV10248HBLL-45B2LI
This table gives cross-reference parts and alternative options found for IS62WV10248HBLL-45B2LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV10248HBLL-45B2LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV10248EFBLL-45T2LI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS62WV10248EFBLL-45T2LI |
IS64WV10248EEBLL-10BA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS64WV10248EEBLL-10BA3 |
IS62WV10248EBLL-45BLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS62WV10248EBLL-45BLI |
IS62WV10248HBLL-45BL | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS62WV10248HBLL-45BL |
IS62WV10248HBLL-45BLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS62WV10248HBLL-45BLI |
IS65WV10248EBLL-45CTLA3 | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS65WV10248EBLL-45CTLA3 |
IS64WV10248EEBLL-10CTLA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS64WV10248EEBLL-10CTLA3 |
IS62WV10248HBLL-45B2 | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS62WV10248HBLL-45B2 |
IS64WV10248EEBLL-10CT4LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS62WV10248HBLL-45B2LI vs IS64WV10248EEBLL-10CT4LA3 |
AS7C38096B-10BIN | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-207, TFBGA-48 | Alliance Memory Inc | IS62WV10248HBLL-45B2LI vs AS7C38096B-10BIN |