Part Details for IS62WV12816BLL-55T by Integrated Silicon Solution Inc
Overview of IS62WV12816BLL-55T by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS62WV12816BLL-55T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV12816BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV12816BLL-55T) RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 270 |
|
$1.5000 / $1.8360 | Buy Now |
DISTI #
IS62WV12816BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV12816BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.8360 | Buy Now |
DISTI #
870IS62WV12816BLL55T
|
Mouser Electronics | SRAM 2Mb 128Kx16 55ns Async SRAM RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 2 | 119 |
|
$1.7249 / $3.6960 | Buy Now |
|
Quest Components | 15 |
|
$2.4750 / $4.9500 | Buy Now | |
DISTI #
IS62WV12816BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV12816BLL-55T) RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 270 |
|
$1.5000 / $1.8360 | Buy Now |
DISTI #
IS62WV12816BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV12816BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.8360 | Buy Now |
Part Details for IS62WV12816BLL-55T
IS62WV12816BLL-55T CAD Models
IS62WV12816BLL-55T Part Data Attributes:
|
IS62WV12816BLL-55T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816BLL-55T
Integrated Silicon Solution Inc
128KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV12816BLL-55T
This table gives cross-reference parts and alternative options found for IS62WV12816BLL-55T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816BLL-55T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV12816BLL-55TI | 128KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV12816BLL-55T vs IS62WV12816BLL-55TI |