-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2445
|
Newark | Sram, 2Mbit, -40 To 85Deg C, Sram Type:Asynchronous Sram, Lpsram, Memory Configuration:128K X 16Bit, Ic Case/Package:Minibga, No. Of Pins:48Pins, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62WV12816EBLL-45BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$1.1800 | Buy Now |
DISTI #
706-1505-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48TFBGA Min Qty: 960 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5906 | Buy Now |
DISTI #
IS62WV12816EBLL-45
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV12816EBLL-45) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
870-6212816EBLL45BLI
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$2.1700 / $3.1500 | Order Now |
DISTI #
IS62WV12816EBLL-45
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV12816EBLL-45) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
IS62WV12816EBLL-45BLI
|
Avnet Asia | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA (Alt: IS62WV12816EBLL-45BLI) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV12816EBLL-45BLI
|
Avnet Silica | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 48-Pin Mini-BGA (Alt: IS62WV12816EBLL-45BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 2MBIT PARALLEL 48MINIBGA | 2850 |
|
RFQ | |
DISTI #
4176711
|
element14 Asia-Pacific | SRAM, 2MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 488 |
|
$2.2054 / $2.3825 | Buy Now |
DISTI #
4176711
|
Farnell | SRAM, 2MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 488 |
|
$1.9367 / $2.5614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV12816EBLL-45BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816EBLL-45BLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IS62WV12816EBLL-45BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816EBLL-45BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV12816FBLL-45BLI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS62WV12816FBLL-45BLI |
IS62WV12816FBLL-45BI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS62WV12816FBLL-45BI |
IS62WV12816FBLL-45B2LI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS62WV12816FBLL-45B2LI |
IS62WV12816EBLL-45TLI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS62WV12816EBLL-45TLI |
IS62WV12816FBLL-45B2I | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS62WV12816FBLL-45B2I |
IS65WV12816DBLL-45CTLA3 | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV12816EBLL-45BLI vs IS65WV12816DBLL-45CTLA3 |