Part Details for IS62WV25616BLL-55TLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV25616BLL-55TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV25616BLL-55TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5462
|
Newark | 4Mb, Low Power/Power Saver,async,256K X 16,55Ns,2.5V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV25616BLL-55TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.4400 | Buy Now |
DISTI #
706-1312-1-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2508 In Stock |
|
$2.9009 / $4.2200 | Buy Now |
DISTI #
IS62WV25616BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV25616BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
IS62WV25616BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV25616BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.9835 | Buy Now |
|
Ameya Holding Limited | IC SRAM 4MBIT 55NS 44TSOP | 18499 |
|
RFQ | |
DISTI #
IS62WV25616BLL-55T
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV25616BLL-55T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
IS62WV25616BLL-55TLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R (Alt: IS62WV25616BLL-55TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV25616BLL-55TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R (Alt: IS62WV25616BLL-55TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 77 |
|
$2.5210 / $3.8261 | Buy Now |
Part Details for IS62WV25616BLL-55TLI-TR
IS62WV25616BLL-55TLI-TR CAD Models
IS62WV25616BLL-55TLI-TR Part Data Attributes
|
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |