Part Details for IS62WV2568BLL-55BLI by ABLIC Inc.
Overview of IS62WV2568BLL-55BLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV2568BLL-55BLI
IS62WV2568BLL-55BLI CAD Models
IS62WV2568BLL-55BLI Part Data Attributes
|
IS62WV2568BLL-55BLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568BLL-55BLI
ABLIC Inc.
Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | DSBGA | |
Package Description | 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV2568BLL-55BLI
This table gives cross-reference parts and alternative options found for IS62WV2568BLL-55BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV2568BLL-55BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV2568BLL-55BLI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62WV2568BLL-55BLI vs IS62WV2568BLL-55BLI |
IS62WV2568BLL-55B | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, BGA-36 | Integrated Silicon Solution Inc | IS62WV2568BLL-55BLI vs IS62WV2568BLL-55B |