Part Details for IS62WV2568BLL-55TLI by ABLIC Inc.
Overview of IS62WV2568BLL-55TLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV2568BLL-55TLI
IS62WV2568BLL-55TLI CAD Models
IS62WV2568BLL-55TLI Part Data Attributes
|
IS62WV2568BLL-55TLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568BLL-55TLI
ABLIC Inc.
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62WV2568BLL-55TLI
This table gives cross-reference parts and alternative options found for IS62WV2568BLL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV2568BLL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62US2568SL-55B | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62WV2568BLL-55TLI vs IS62US2568SL-55B |
V62C3802096LL-55T | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C3802096LL-55T |
V62C2802048LL-55T | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C2802048LL-55T |
V62C2182048LL-55T | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C2182048LL-55T |
V62C3802096LL-55BI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C3802096LL-55BI |
IS62UP2568LL-55BI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62WV2568BLL-55TLI vs IS62UP2568LL-55BI |
V62C2182048L-55TI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C2182048L-55TI |
V62C2802048LL-55B | Standard SRAM, 256KX8, 55ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C2802048LL-55B |
V62C2802096L-55BI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62WV2568BLL-55TLI vs V62C2802096L-55BI |
W24B02T-55LI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | IS62WV2568BLL-55TLI vs W24B02T-55LI |