There are no models available for this part yet.
Overview of IS62WV51216ALL-70BLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS62WV51216ALL-70BLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M6361
|
Newark | 8Mb, Low Power/Power Saver, async,512K X 16,70Ns,1.65V-2.2V,48 Ball Mbga (7.2X8.7Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV51216ALL-70BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1700 | Buy Now | |
DISTI #
IS62WV51216ALL-70BLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0409 | Buy Now | |
DISTI #
IS62WV51216ALL-70B
|
Avnet Americas | SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin mBGA T/R - Tape and Reel (Alt: IS62WV51216ALL-70B) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.9693 / $6.1628 | Buy Now | |
DISTI #
870-62WV51216A70BLIT
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS RoHS: Compliant | 0 |
|
$5.6900 | Order Now | |
DISTI #
IS62WV51216ALL-70BLI-TR
|
Avnet Silica | SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin mBGA T/R (Alt: IS62WV51216ALL-70BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS62WV51216ALL-70BLI-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS62WV51216ALL-70BLI-TR by Integrated Silicon Solution Inc
IS62WV51216ALL-70BLI-TR
Integrated Silicon Solution Inc
|
|
---|---|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Want to compare parts?
-
IS62WV51216ALL-70BLI-TRIntegrated Silicon Solution IncVS
-