Part Details for IS62WV51216EFBLL-45TLI by Integrated Silicon Solution Inc
Overview of IS62WV51216EFBLL-45TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216EFBLL-45TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3046
|
Newark | 8Mb, Low Power/Power Saver, async,512K X 16,45Ns,2.2V-3.6V,44 Pin Tsop Ii, Ecc, Rohs |Integrated Silicon Solution (Issi) IS62WV51216EFBLL-45TLI RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.7900 | Buy Now |
DISTI #
IS62WV51216EFBLL-45TLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 270 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7230 | Buy Now |
DISTI #
IS62WV51216EFBLL-4
|
Avnet Americas | 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v~3.6v,44 Pin TSOP II, ECC, RoHS - Trays (Alt: IS62WV51216EFBLL-4) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.2633 / $4.0470 | Buy Now |
DISTI #
870-62W51216EFBL45TI
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS RoHS: Compliant | 446 |
|
$4.1100 / $5.7600 | Buy Now |
DISTI #
IS62WV51216EFBLL-45TLI
|
Avnet Asia | 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v~3.6v,44 Pin TSOP II, ECC, RoHS (Alt: IS62WV51216EFBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV51216EFBLL-45TLI
|
Avnet Silica | (Alt: IS62WV51216EFBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV51216EFBLL-45TLI
IS62WV51216EFBLL-45TLI CAD Models
IS62WV51216EFBLL-45TLI Part Data Attributes
|
IS62WV51216EFBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216EFBLL-45TLI
Integrated Silicon Solution Inc
SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-08-17 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000019 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |