Memory
IS62WV5128DALL-55BLI
Integrated Silicon Solution Inc
Description: Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36

Overview of IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS62WV5128DALL-55BLI-ND
DigiKey IC SRAM 4MBIT PARALLEL 36TFBGA Lead time: 8 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc

IS62WV5128DALL-55BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
TFBGA, BGA36,6X8,30
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B36
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA36,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000007 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS62WV5128DALL-55BLI
    Integrated Silicon Solution Inc
    Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36
    VS

Alternate Parts for IS62WV5128DALL-55BLI

This table gives cross-reference parts and alternative options found for IS62WV5128DALL-55BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128DALL-55BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS62WV5128EALL-55BI Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, TFBGA-36 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55BI
IS62WV5128DALL-55BI Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, MO-207, TFBGA-36 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128DALL-55BI
Part Number Description Manufacturer Compare
IS62WV5128DALL-55TI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128DALL-55TI
IS62WV5128EALL-55HLI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, STSOP1-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55HLI
IS62WV5128DALL-55BI Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, MO-207, TFBGA-36 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128DALL-55BI
IS62WV5128DALL-55HI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, MO-183, STSOP1-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128DALL-55HI
IS62WV5128EALL-55BI Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, TFBGA-36 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55BI
IS62WV5128EALL-55TI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55TI
IS62WV5128EALL-55HI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, MO-183, STSOP1-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55HI
IS62WV5128DALL-55T2I Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128DALL-55T2I
IS62WV5128EALL-55BLI Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, TFBGA-36 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55BLI
IS62WV5128EALL-55T2I 512K X 8 STANDARD SRAM, 55ns, PDSO32, 0.400 INCH, TSOP2-32 Integrated Silicon Solution Inc IS62WV5128DALL-55BLI vs IS62WV5128EALL-55T2I

Related Parts for IS62WV5128DALL-55BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62WV5128DALL-55BLI would you like to use for your alert(s)?
  • Please alert me when IS62WV5128DALL-55BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62WV5128DALL-55BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62WV5128DALL-55BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62WV5128DALL-55BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62WV5128DALL-55BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62WV5128DALL-55BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: