IS62WVS1288GBLL-45DLI
Integrated Silicon Solution Inc
Description: Standard SRAM,

Overview of IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS62WVS1288GBLL-45DLI
Avnet Silica (Alt: IS62WVS1288GBLL-45DLI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc

IS62WVS1288GBLL-45DLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Clock Frequency-Max (fCLK)
45 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Seated Height-Max
1.2 mm
Standby Current-Max
0.000036 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. IS62WVS1288GBLL-45DLI
    Integrated Silicon Solution Inc
    Standard SRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62WVS1288GBLL-45DLI would you like to use for your alert(s)?
  • Please alert me when IS62WVS1288GBLL-45DLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62WVS1288GBLL-45DLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62WVS1288GBLL-45DLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62WVS1288GBLL-45DLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62WVS1288GBLL-45DLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62WVS1288GBLL-45DLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: