Memory
IS64LF12832EC-7.5TQLA3
Integrated Silicon Solution Inc
Description: Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100

Overview of IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29X5503
Newark 4Mb, flowthrough, sync With Ecc,128K X 32,7.5Ns,3.3V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LF12832EC-7.5TQLA3 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.6300
  • 250 $9.2400
  • 500 $8.9800
$8.9800 / $10.6300 Buy Now
DISTI # IS64LF12832EC-7.5TQLA3-ND
DigiKey IC SRAM 4MBIT PARALLEL 100LQFP Min Qty: 144 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 144 $10.0999
$10.0999 Buy Now
DISTI # IS64LF12832EC-7.5T
Avnet Americas SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 7.5ns 100-Pin TQFP - Bulk (Alt: IS64LF12832EC-7.5T) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 144 $7.5570
  • 432 $9.3720
  • 720 $9.1080
  • 1,440 $8.7780
  • 7,200 $8.5140
  • 14,400 $8.2500
$7.5570 / $9.3720 Buy Now
DISTI # 870-4LF12832C75TQLA3
Mouser Electronics SRAM 4Mb, 3.3v, 7.5ns 128K x 32 Sync SRAM RoHS: Compliant 0
  • 1 $12.3700
  • 10 $11.4600
  • 25 $10.9200
  • 72 $9.6600
  • 288 $9.3500
  • 504 $9.2800
$9.2800 / $12.3700 Order Now

CAD Models for IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc

IS64LF12832EC-7.5TQLA3
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
7.5 ns
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4194304 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Standby Current-Max
0.1 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
14 mm
Want to compare parts?
  1. IS64LF12832EC-7.5TQLA3
    Integrated Silicon Solution Inc
    Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IS64LF12832EC-7.5TQLA3

This table gives cross-reference parts and alternative options found for IS64LF12832EC-7.5TQLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LF12832EC-7.5TQLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS64LF12832EC-7.5B2LA3 Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA119, BGA-119 Integrated Silicon Solution Inc IS64LF12832EC-7.5TQLA3 vs IS64LF12832EC-7.5B2LA3
IS64LF12832EC-7.5B3A3 Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA165, TFBGA-165 Integrated Silicon Solution Inc IS64LF12832EC-7.5TQLA3 vs IS64LF12832EC-7.5B3A3
IS64LF12832EC-7.5TQA3 128KX32 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Silicon Solution Inc IS64LF12832EC-7.5TQLA3 vs IS64LF12832EC-7.5TQA3

Related Parts for IS64LF12832EC-7.5TQLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS64LF12832EC-7.5TQLA3 would you like to use for your alert(s)?
  • Please alert me when IS64LF12832EC-7.5TQLA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS64LF12832EC-7.5TQLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS64LF12832EC-7.5TQLA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS64LF12832EC-7.5TQLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS64LF12832EC-7.5TQLA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS64LF12832EC-7.5TQLA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: