Part Details for IS64LF12836EC-7.5B3LA3-TR by Integrated Silicon Solution Inc
Overview of IS64LF12836EC-7.5B3LA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LF12836EC-7.5B3LA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5506
|
Newark | 4Mb, flowthrough, sync With Ecc,128K X 36,7.5Ns,3.3V I/O,165 Ball Bga, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LF12836EC-7.5B3LA3-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5700 | Buy Now |
DISTI #
IS64LF12836EC-7.5B3LA3-TR-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 165TFBGA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5350 | Buy Now |
DISTI #
IS64LF12836EC-7.5B
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 7.5ns 165-Pin BGA T/R - Tape and Reel (Alt: IS64LF12836EC-7.5B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.2440 / $10.2240 | Buy Now |
DISTI #
870-4LF1283675B3LA3T
|
Mouser Electronics | SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
Part Details for IS64LF12836EC-7.5B3LA3-TR
IS64LF12836EC-7.5B3LA3-TR CAD Models
IS64LF12836EC-7.5B3LA3-TR Part Data Attributes
|
IS64LF12836EC-7.5B3LA3-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS64LF12836EC-7.5B3LA3-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |