IS64LF12836EC-7.5TQLA3-TR
Integrated Silicon Solution Inc
Description: Cache SRAM,

Overview of IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS64LF12836EC-7.5TQLA3-TR
Avnet Silica (Alt: IS64LF12836EC-7.5TQLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc

IS64LF12836EC-7.5TQLA3-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
LQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IS64LF12836EC-7.5TQLA3-TR
    Integrated Silicon Solution Inc
    Cache SRAM,
    VS

Alternate Parts for IS64LF12836EC-7.5TQLA3-TR

This table gives cross-reference parts and alternative options found for IS64LF12836EC-7.5TQLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LF12836EC-7.5TQLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS84036CGT-150I Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology IS64LF12836EC-7.5TQLA3-TR vs GS84036CGT-150I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS64LF12836EC-7.5TQLA3-TR would you like to use for your alert(s)?
  • Please alert me when IS64LF12836EC-7.5TQLA3-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS64LF12836EC-7.5TQLA3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS64LF12836EC-7.5TQLA3-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS64LF12836EC-7.5TQLA3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS64LF12836EC-7.5TQLA3-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS64LF12836EC-7.5TQLA3-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: