Part Details for IS64LF204818B-7.5TQLA3 by Integrated Silicon Solution Inc
Overview of IS64LF204818B-7.5TQLA3 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LF204818B-7.5TQLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2483
|
Newark | 36Mb,flowthrough,sync,2048K X 18,7.5Ns,3.3V I/O, 100 Pin Tqfp, Automotive Temp |Integrated Silicon Solution (Issi) IS64LF204818B-7.5TQLA3 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5600 / $113.2200 | Buy Now |
DISTI #
IS64LF204818B-7.5TQLA3-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$125.1442 | Buy Now |
DISTI #
IS64LF204818B-7.5T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 7.5ns 100-Pin LQFP - Bulk (Alt: IS64LF204818B-7.5T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0625 / $127.3725 | Buy Now |
DISTI #
870-64LF2048B75TQLA3
|
Mouser Electronics | SRAM 36Mb,Flowthrough,Sync,2048K x 18,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp RoHS: Compliant | 0 |
|
$116.0900 | Order Now |
DISTI #
IS64LF204818B-7.5T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 7.5ns 100-Pin LQFP - Bulk (Alt: IS64LF204818B-7.5T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0625 / $127.3725 | Buy Now |
DISTI #
IS64LF204818B-7.5T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 7.5ns 100-Pin LQFP - Bulk (Alt: IS64LF204818B-7.5T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0625 / $127.3725 | Buy Now |
DISTI #
IS64LF204818B-7.5TQLA3
|
Avnet Silica | SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 7.5ns 100-Pin LQFP (Alt: IS64LF204818B-7.5TQLA3) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64LF204818B-7.5TQLA3
IS64LF204818B-7.5TQLA3 CAD Models
IS64LF204818B-7.5TQLA3 Part Data Attributes
|
IS64LF204818B-7.5TQLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LF204818B-7.5TQLA3
Integrated Silicon Solution Inc
Cache SRAM, 2MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |