Part Details for IS64LPS102436B-166B3LA3 by Integrated Silicon Solution Inc
Overview of IS64LPS102436B-166B3LA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LPS102436B-166B3LA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5509
|
Newark | 36Mb, pipeline, sync,1024K X 36,166Mhz,3.3V I/O,165 Ball Bga, rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LPS102436B-166B3LA3 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0800 | Buy Now |
DISTI #
IS64LPS102436B-166B3LA3-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.8317 | Buy Now |
DISTI #
IS64LPS102436B-166
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 3.8ns 165-Pin BGA - Bulk (Alt: IS64LPS102436B-166) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9355 / $127.6580 | Buy Now |
DISTI #
870-64LPS10B166B3LA3
|
Mouser Electronics | SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp RoHS: Compliant | 0 |
|
$117.3200 | Order Now |
Part Details for IS64LPS102436B-166B3LA3
IS64LPS102436B-166B3LA3 CAD Models
IS64LPS102436B-166B3LA3 Part Data Attributes
|
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 3.8ns, CMOS, PBGA165, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.8 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS64LPS102436B-166B3LA3
This table gives cross-reference parts and alternative options found for IS64LPS102436B-166B3LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LPS102436B-166B3LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64LPS102436B-166B3A3 | Cache SRAM, 1MX36, 3.8ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS64LPS102436B-166B3LA3 vs IS64LPS102436B-166B3A3 |