Part Details for IS64LPS12832A-200TQLA3-TR by Integrated Silicon Solution Inc
Overview of IS64LPS12832A-200TQLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LPS12832A-200TQLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS64LPS12832A-200TQLA3-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2306 | Buy Now |
DISTI #
IS64LPS12832A-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 3.1ns 100-Pin TQFP T/R - Tape and Reel (Alt: IS64LPS12832A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.4157 / $10.4370 | Buy Now |
DISTI #
87064LP12832A2TQLA3T
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$9.9300 | Order Now |
DISTI #
IS64LPS12832A-200TQLA3-TR
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 3.1ns 100-Pin TQFP T/R (Alt: IS64LPS12832A-200TQLA3-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 800 |
|
Buy Now |
Part Details for IS64LPS12832A-200TQLA3-TR
IS64LPS12832A-200TQLA3-TR CAD Models
IS64LPS12832A-200TQLA3-TR Part Data Attributes
|
IS64LPS12832A-200TQLA3-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS64LPS12832A-200TQLA3-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |