Part Details for IS64LPS25636A-166TQLA3-TR by Integrated Silicon Solution Inc
Overview of IS64LPS25636A-166TQLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LPS25636A-166TQLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0547
|
Newark | 9Mb, pipeline, sync,256K X 36,166Mhz,3.3V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LPS25636A-166TQLA3-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.0700 | Buy Now |
DISTI #
IS64LPS25636A-166TQLA3-TR-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0045 | Buy Now |
DISTI #
IS64LPS25636A-166T
|
Avnet Americas | Synchronous Pipelined Single Cycle Deselect Static RAM 9Mb 256Kx36 166KHz 100-Pin QFP T/R - Tape and Reel (Alt: IS64LPS25636A-166T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.4575 / $19.1700 | Buy Now |
DISTI #
87064LP25636A6TQLA3T
|
Mouser Electronics | SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$17.3200 | Order Now |
Part Details for IS64LPS25636A-166TQLA3-TR
IS64LPS25636A-166TQLA3-TR CAD Models
IS64LPS25636A-166TQLA3-TR Part Data Attributes
|
IS64LPS25636A-166TQLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LPS25636A-166TQLA3-TR
Integrated Silicon Solution Inc
IC SRAM 9MBIT 166MHZ 100TQFP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |