Part Details for IS64LV25616AL-12TLA3 by Integrated Silicon Solution Inc
Overview of IS64LV25616AL-12TLA3 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LV25616AL-12TLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS64LV25616AL-12TLA3-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1817 | Buy Now |
DISTI #
IS64LV25616AL-12TL
|
Avnet Americas | SRAM Asynchronous Single 3.3V 4Mbit 256k x 16 12ns 44-Pin TSOP-II Tray - Bulk (Alt: IS64LV25616AL-12TL) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $9.1800 | Buy Now |
DISTI #
87064LV25616AL12TLA3
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 114 |
|
$8.4300 / $11.2400 | Buy Now |
DISTI #
IS64LV25616AL-12TL
|
Avnet Americas | SRAM Asynchronous Single 3.3V 4Mbit 256k x 16 12ns 44-Pin TSOP-II Tray - Bulk (Alt: IS64LV25616AL-12TL) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $9.1800 | Buy Now |
DISTI #
IS64LV25616AL-12TL
|
Avnet Americas | SRAM Asynchronous Single 3.3V 4Mbit 256k x 16 12ns 44-Pin TSOP-II Tray - Bulk (Alt: IS64LV25616AL-12TL) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $9.1800 | Buy Now |
Part Details for IS64LV25616AL-12TLA3
IS64LV25616AL-12TLA3 CAD Models
IS64LV25616AL-12TLA3 Part Data Attributes
|
IS64LV25616AL-12TLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LV25616AL-12TLA3
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS64LV25616AL-12TLA3
This table gives cross-reference parts and alternative options found for IS64LV25616AL-12TLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LV25616AL-12TLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64LV25616AL-12TLA2 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS64LV25616AL-12TLA3 vs IS64LV25616AL-12TLA2 |