There are no models available for this part yet.
Overview of IS64VF12832A-7.5TQLA3 by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for IS64VF12832A-7.5TQLA3 by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71R6424
|
Newark | 4Mb, flowthrough, sync,128K X 32,200Mhz,2.5V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64VF12832A-7.5TQLA3 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $12.5000 | Buy Now | |
DISTI #
IS64VF12832A-7.5TQLA3-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6163 | Buy Now | |
DISTI #
IS64VF12832A-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 4M-Bit 128K x 32 7.5ns 100-Pin TQFP - Bulk (Alt: IS64VF12832A-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4157 / $10.4370 | Buy Now | |
DISTI #
870-64VF1283275TQLA3
|
Mouser Electronics | SRAM 4Mb 2.5V 7.5ns 128K x 32 Sync SRAM RoHS: Compliant | 0 |
|
$10.6300 / $11.3800 | Order Now |
CAD Models for IS64VF12832A-7.5TQLA3 by Integrated Silicon Solution Inc
Part Data Attributes for IS64VF12832A-7.5TQLA3 by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP100,.63X.87
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
12 Weeks
|
Access Time-Max
|
7.5 ns
|
Additional Feature
|
FLOW-THROUGH ARCHITECTURE
|
Clock Frequency-Max (fCLK)
|
117 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.045 A
|
Standby Voltage-Min
|
2.38 V
|
Supply Current-Max
|
0.175 mA
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
14 mm
|
Alternate Parts for IS64VF12832A-7.5TQLA3
This table gives cross-reference parts and alternative options found for IS64VF12832A-7.5TQLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64VF12832A-7.5TQLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | IS64VF12832A-7.5TQLA3 vs MT58LC128K32C5LG-8TR |
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | IS64VF12832A-7.5TQLA3 vs MT58LC64K32C4LG-6LTR |
W25S022AD-12 | Standard SRAM, 64KX32, 12ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | IS64VF12832A-7.5TQLA3 vs W25S022AD-12 |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS64VF12832A-7.5TQLA3 vs AS7C3128K32P-5TQC |
K7M403225B-QI650 | ZBT SRAM, 128KX32, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS64VF12832A-7.5TQLA3 vs K7M403225B-QI650 |
W25P025AD-7F | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | IS64VF12832A-7.5TQLA3 vs W25P025AD-7F |
MC804128K32Q-15 | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100 | MoSys Inc | IS64VF12832A-7.5TQLA3 vs MC804128K32Q-15 |
W25P020AF-6 | Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, MO-108, QFP-100 | Winbond Electronics Corp | IS64VF12832A-7.5TQLA3 vs W25P020AF-6 |
MT58LC128K32D9BG-8.5 | Standard SRAM, 128KX32, 4.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | IS64VF12832A-7.5TQLA3 vs MT58LC128K32D9BG-8.5 |
AS7C33512NTD32A-200TQI | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | IS64VF12832A-7.5TQLA3 vs AS7C33512NTD32A-200TQI |
Related Parts for IS64VF12832A-7.5TQLA3
-
ISL6424ERZ-TSwitching Regulator or Controllers
-
IXFA76N15T2Power Field-Effect Transistors
-
ISL6536IB-TPower Management Circuits
-
ISPPAC-CLK5316S-01T64IClock Drivers
-
ISP814Optocoupler
-
ISL6620AIRZMOSFET Drivers
-
ISL97653AIRZDisplay Drivers
-
ISL55016IRTZ-T7Audio/Video Amplifiers
-
ISL23348WFRZDigital Potentiometers