-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 2MX16, 12ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2617
|
Newark | 32Mb,high-Speed-Automotive,async,2048K X 16,12Ns,2.4V-3.6V,48 Pin Tsop I, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV204816BLL-12CTLA3 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3200 / $35.0400 | Buy Now |
DISTI #
706-IS64WV204816BLL-12CTLA3-ND
|
DigiKey | 32Mb,High-Speed-Automotive,Async Min Qty: 96 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1021 | Buy Now |
DISTI #
IS64WV204816BLL-12CTLA3
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 12ns 48-Pin TSOP-I - Trays (Alt: IS64WV204816BLL-12CTLA3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$30.6250 / $37.4850 | Buy Now |
DISTI #
870-64W24816BLL2CTA3
|
Mouser Electronics | SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp RoHS: Compliant | 132 |
|
$33.7800 / $43.3200 | Buy Now |
DISTI #
IS64WV204816BLL-12CTLA3
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 12ns 48-Pin TSOP-I - Trays (Alt: IS64WV204816BLL-12CTLA3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$30.6250 / $37.4850 | Buy Now |
DISTI #
IS64WV204816BLL-12CTLA3
|
Avnet Americas | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 12ns 48-Pin TSOP-I - Trays (Alt: IS64WV204816BLL-12CTLA3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$30.6250 / $37.4850 | Buy Now |
DISTI #
IS64WV204816BLL-12CTLA3
|
Avnet Asia | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 12ns 48-Pin TSOP-I (Alt: IS64WV204816BLL-12CTLA3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS64WV204816BLL-12CTLA3
|
Avnet Silica | SRAM Chip Async Single 3.3V 32Mbit 2M X 16 12ns 48-Pin TSOP-I (Alt: IS64WV204816BLL-12CTLA3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS64WV204816BLL-12CTLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV204816BLL-12CTLA3
Integrated Silicon Solution Inc
Standard SRAM, 2MX16, 12ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for IS64WV204816BLL-12CTLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV204816BLL-12CTLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV204816BLL-12BLA3 | Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS64WV204816BLL-12CTLA3 vs IS64WV204816BLL-12BLA3 |
IS64WV204816BLL-12BA3 | Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS64WV204816BLL-12CTLA3 vs IS64WV204816BLL-12BA3 |