Part Details for IS64WV51216BLL-10MLA3-TR by Integrated Silicon Solution Inc
Overview of IS64WV51216BLL-10MLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64WV51216BLL-10MLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS64WV51216BLL-10MLA3-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9593 | Buy Now |
DISTI #
IS64WV51216BLL-10M
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS64WV51216BLL-10M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.4375 / $17.6715 | Buy Now |
DISTI #
87064WV51216B10MLA3T
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS, Automotive temp RoHS: Compliant | 0 |
|
$14.5200 | Order Now |
DISTI #
IS64WV51216BLL-10MLA3-TR
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA T/R (Alt: IS64WV51216BLL-10MLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64WV51216BLL-10MLA3-TR
IS64WV51216BLL-10MLA3-TR CAD Models
IS64WV51216BLL-10MLA3-TR Part Data Attributes:
|
IS64WV51216BLL-10MLA3-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS64WV51216BLL-10MLA3-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |