Part Details for IS64WV6416BLL-15TLA3-TR by Integrated Silicon Solution Inc
Overview of IS64WV6416BLL-15TLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64WV6416BLL-15TLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5562
|
Newark | 1Mb, high-Speed/Low Power, async,64K X 16,12Ns/3.3V Or 15Ns/2.5V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV6416BLL-15TLA3-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 / $4.0400 | Buy Now |
DISTI #
IS64WV6416BLL-15TLA3-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8232 | Buy Now |
DISTI #
IS64WV6416BLL-15TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS64WV6416BLL-15TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.9321 | Buy Now |
DISTI #
87064WV6416BL15TLA3T
|
Mouser Electronics | SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$3.6800 / $5.2100 | Order Now |
DISTI #
IS64WV6416BLL-15TLA3-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II T/R (Alt: IS64WV6416BLL-15TLA3-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64WV6416BLL-15TLA3-TR
IS64WV6416BLL-15TLA3-TR CAD Models
IS64WV6416BLL-15TLA3-TR Part Data Attributes:
|
IS64WV6416BLL-15TLA3-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS64WV6416BLL-15TLA3-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |