Part Details for IS65C1024AL-45QLA3 by Integrated Silicon Solution Inc
Overview of IS65C1024AL-45QLA3 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS65C1024AL-45QLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0453
|
Newark | 1Mb,low Power,async,128K X 8,45Ns,5V,32 Pin Sop (450 Mil), Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS65C1024AL-45QLA3 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.7200 | Buy Now |
DISTI #
IS65C1024AL-45QLA3-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 252 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3419 | Buy Now |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP T/R - Tape and Reel (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$3.2750 / $4.0086 | Buy Now |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP - Bulk (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 252 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2750 / $4.0086 | Buy Now |
DISTI #
870-65C1024AL-45QLA3
|
Mouser Electronics | SRAM 1M (128Kx8) 45ns Async SRAM RoHS: Compliant | 67 |
|
$3.8200 / $5.3100 | Buy Now |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP T/R - Tape and Reel (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$3.2750 / $4.0086 | Buy Now |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP - Bulk (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 252 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2750 / $4.0086 | Buy Now |
DISTI #
C1024AL45QLA3
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 5V, 45ns, SOP32, parallel Min Qty: 1 | 0 |
|
$4.6500 / $5.9800 | RFQ |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP T/R - Tape and Reel (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$3.2750 / $4.0086 | Buy Now |
DISTI #
IS65C1024AL-45QLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOP - Bulk (Alt: IS65C1024AL-45QLA3) RoHS: Not Compliant Min Qty: 252 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2750 / $4.0086 | Buy Now |
Part Details for IS65C1024AL-45QLA3
IS65C1024AL-45QLA3 CAD Models
IS65C1024AL-45QLA3 Part Data Attributes
|
IS65C1024AL-45QLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65C1024AL-45QLA3
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.495 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.000035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 11.305 mm |
Alternate Parts for IS65C1024AL-45QLA3
This table gives cross-reference parts and alternative options found for IS65C1024AL-45QLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65C1024AL-45QLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45SXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | IS65C1024AL-45QLA3 vs CY62128ELL-45SXAT |