Part Details for IS65C1024AL-45TLA3 by Integrated Silicon Solution Inc
Overview of IS65C1024AL-45TLA3 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for IS65C1024AL-45TLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5563
|
Newark | 1Mb,low Power,async,128K X 8,45Ns,5V,32 Pin Tsop I (8X20Mm), Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS65C1024AL-45TLA3 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.9600 | Buy Now |
DISTI #
IS65C1024AL-45TLA3-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 312 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1167 | Buy Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I - Bulk (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 312 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0125 / $3.6873 | Buy Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0125 / $3.6873 | Buy Now |
DISTI #
870-65C1024AL-45TLA3
|
Mouser Electronics | SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin TSOP I (8x20mm), RoHS, Automotive temp RoHS: Compliant | 0 |
|
$3.6000 / $5.0700 | Order Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I - Bulk (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 312 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0125 / $3.6873 | Buy Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0125 / $3.6873 | Buy Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I - Bulk (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 312 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0125 / $3.6873 | Buy Now |
DISTI #
IS65C1024AL-45TLA3
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS65C1024AL-45TLA3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0125 / $3.6873 | Buy Now |
Part Details for IS65C1024AL-45TLA3
IS65C1024AL-45TLA3 CAD Models
IS65C1024AL-45TLA3 Part Data Attributes
|
IS65C1024AL-45TLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65C1024AL-45TLA3
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |