IS661G
Isocom Components
Description: Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6

Overview of IS661G by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for IS661G by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-IS661G-ND
DigiKey 6PIN HIGH VOLTAGE DARLINGTON, SI Min Qty: 1 Lead time: 9 Weeks Container: Tube 65
In Stock
  • 1 $1.5500
  • 10 $0.9780
  • 25 $0.8268
  • 100 $0.6563
  • 250 $0.5728
  • 500 $0.5218
  • 1,000 $0.4793
  • 2,500 $0.4339
  • 5,000 $0.4062
$0.4062 / $1.5500 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 3575 Package Multiple: 65 Container: Tube 0
Tube
  • 3,575 $0.3640
$0.3640 Buy Now
DISTI # 77683796
Verical DC-IN 1-CH Darlington With Base DC-OUT 6-Pin RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 Americas - 29120
  • 2,080 $0.3864
$0.3864 Buy Now
NAC 6 Pin High Voltage Darlington, Single Optocoupler RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube 0
  • 1 $0.5320
  • 1,040 $0.3864
  • 2,080 $0.3640
  • 4,160 $0.3584
$0.3584 / $0.5320 Buy Now

CAD Models for IS661G by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS661G by Isocom Components

IS661G
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE
Current Transfer Ratio-Min
1000%
Current Transfer Ratio-Nom
4000%
Dark Current-Max
1000 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.0003 s
Surface Mount
NO
Terminal Finish
TIN
Want to compare parts?
  1. IS661G
    Isocom Components
    Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS661G by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS661G by Isocom Components

Select Manufacturer
Which Manufacturer of IS661G would you like to use for your alert(s)?
  • Please alert me when IS661G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS661G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS661G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS661G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS661G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS661G by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: