Part Details for IS66WVE2M16EBLL-70BLI by Integrated Silicon Solution Inc
Overview of IS66WVE2M16EBLL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WVE2M16EBLL-70BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2518
|
Newark | 32Mb, pseudo Sram, asynch/Page, 2M X 16,70Ns, vdd 2.7V-3.6V, Vddq 2.7V-3.6V,48 Ball Bga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS66WVE2M16EBLL-70BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.6100 | Buy Now |
DISTI #
706-1546-ND
|
DigiKey | IC PSRAM 32MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1438 In Stock |
|
$2.9728 / $4.1200 | Buy Now |
DISTI #
IS66WVE2M16EBLL-70
|
Avnet Americas | PSRAM Async 32M-Bit 2M x 16 70ns 48-Pin TFBGA - Bulk (Alt: IS66WVE2M16EBLL-70) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3750 / $2.9070 | Buy Now |
DISTI #
870-66E2M16EBLL70BLI
|
Mouser Electronics | SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS RoHS: Compliant | 2889 |
|
$2.6300 / $3.9900 | Buy Now |
|
Quest Components | PSEUDO STATIC RAM, 2MX16, 70NS, CMOS, PBGA48 | 8 |
|
$2.7000 / $5.4000 | Buy Now |
DISTI #
IS66WVE2M16EBLL-70
|
Avnet Americas | PSRAM Async 32M-Bit 2M x 16 70ns 48-Pin TFBGA - Bulk (Alt: IS66WVE2M16EBLL-70) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3750 / $2.9070 | Buy Now |
DISTI #
IS66WVE2M16EBLL-70BLI
|
Avnet Asia | PSRAM Async 32M-Bit 2M x 16 70ns 48-Pin TFBGA (Alt: IS66WVE2M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WVE2M16EBLL-70BLI
|
Avnet Silica | PSRAM Async 32M-Bit 2M x 16 70ns 48-Pin TFBGA (Alt: IS66WVE2M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PSRAM 32MBIT PARALLEL 48TFBGA | 1160 |
|
RFQ | |
|
LCSC | TFBGA-48(6x8) SRAM ROHS | 9 |
|
$1.9357 / $2.6582 | Buy Now |
Part Details for IS66WVE2M16EBLL-70BLI
IS66WVE2M16EBLL-70BLI CAD Models
IS66WVE2M16EBLL-70BLI Part Data Attributes:
|
IS66WVE2M16EBLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVE2M16EBLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS66WVE2M16EBLL-70BLI
This table gives cross-reference parts and alternative options found for IS66WVE2M16EBLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVE2M16EBLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVE204816BLL-70BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 8 X 6 MM, MO-207, TFBGA-48 | ABLIC Inc. | IS66WVE2M16EBLL-70BLI vs IS66WVE204816BLL-70BLI |
IS66WVE2M16BLL-70BI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS66WVE2M16EBLL-70BLI vs IS66WVE2M16BLL-70BI |
R1WV3216RBG-7SI | 2MX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.750 MM PITCH, FBGA-48 | Renesas Electronics Corporation | IS66WVE2M16EBLL-70BLI vs R1WV3216RBG-7SI |
R1WV3216RBG-7SR | 2MX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.750 MM PITCH, FBGA-48 | Renesas Electronics Corporation | IS66WVE2M16EBLL-70BLI vs R1WV3216RBG-7SR |
R1WV3216RBG-7SW | 2M X 16 STANDARD SRAM, 70 ns, PBGA48, 7.50 X 8.50 MM, 0.750 MM PITCH, FBGA-48 | Renesas Electronics Corporation | IS66WVE2M16EBLL-70BLI vs R1WV3216RBG-7SW |
IS66WVE2M16BLL-70BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS66WVE2M16EBLL-70BLI vs IS66WVE2M16BLL-70BLI |