Part Details for IS66WVE4M16ALL-70BLI-TR by Integrated Silicon Solution Inc
Overview of IS66WVE4M16ALL-70BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS66WVE4M16ALL-70BLI-TR
IS66WVE4M16ALL-70BLI-TR CAD Models
IS66WVE4M16ALL-70BLI-TR Part Data Attributes:
|
IS66WVE4M16ALL-70BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVE4M16ALL-70BLI-TR
Integrated Silicon Solution Inc
Memory IC, 4MX16, CMOS, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 67108864 bit | |
Memory Width | 16 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for IS66WVE4M16ALL-70BLI-TR
This table gives cross-reference parts and alternative options found for IS66WVE4M16ALL-70BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVE4M16ALL-70BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVE4M16ALL-70BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS66WVE4M16ALL-70BLI-TR vs IS66WVE4M16ALL-70BLI |