Part Details for IS66WVH8M8ALL-166B1LI by Integrated Silicon Solution Inc
Overview of IS66WVH8M8ALL-166B1LI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS66WVH8M8ALL-166B1LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0715
|
Newark | 64Mb, Hyperram, 8Mbx8, 1.8V, 166Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVH8M8ALL-166B1LI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | Buy Now |
DISTI #
706-1465-ND
|
DigiKey | IC PSRAM 64MBIT PAR 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1502 In Stock |
|
$3.4421 / $4.7600 | Buy Now |
DISTI #
IS66WVH8M8ALL-166B
|
Avnet Americas | HyperRAM PSRAM 8Mx8 166MHz1.8V -40 to 85°C 25-ball TFBGA - Trays (Alt: IS66WVH8M8ALL-166B) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
870-WVH8M8ALL166B1LI
|
Mouser Electronics | DRAM 64Mb 8Mbx8 1.8V 166MHz HyperRAM RoHS: Compliant | 2474 |
|
$3.0600 / $4.6100 | Buy Now |
DISTI #
IS66WVH8M8ALL-166B
|
Avnet Americas | HyperRAM PSRAM 8Mx8 166MHz1.8V -40 to 85°C 25-ball TFBGA - Trays (Alt: IS66WVH8M8ALL-166B) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
IS66WVH8M8ALL-166B1LI
|
Avnet Silica | HyperRAM PSRAM 8Mx8 166MHz1.8V -40 to 85�C 25-ball TFBGA (Alt: IS66WVH8M8ALL-166B1LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WVH8M8ALL-166B1LI
IS66WVH8M8ALL-166B1LI CAD Models
IS66WVH8M8ALL-166B1LI Part Data Attributes:
|
IS66WVH8M8ALL-166B1LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVH8M8ALL-166B1LI
Integrated Silicon Solution Inc
Pseudo Static RAM, 8MX8, CMOS, PBGA24, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |