IS66WVO16M8DBLL-133BLI
Integrated Silicon Solution Inc
Description: SRAM,

Overview of IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH8927
Newark 128Mb, Octalram, 16Mbx8, 3.0V, 133Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVO16M8DBLL-133BLI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $3.2200
  • 500 $3.1300
$3.1300 / $3.2200 Buy Now
DISTI # 706-IS66WVO16M8DBLL-133BLI-ND
DigiKey IC PSRAM 128MBIT SPI/OCT 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 465
In Stock
  • 1 $3.4700
  • 10 $3.1520
  • 25 $3.0832
  • 40 $3.0667
  • 80 $2.9375
$2.9375 / $3.4700 Buy Now
DISTI # IS66WVO16M8DBLL-13
Avnet Americas PSRAM Sync 128Mbit 16M X 8 24-Pin TFBGA Tray - Trays (Alt: IS66WVO16M8DBLL-13) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 480 $2.6907
  • 1,920 $3.3370
  • 2,880 $3.2430
  • 3,840 $3.1255
  • 4,800 $3.0315
  • 48,000 $2.9375
$2.6907 / $3.3370 Buy Now
DISTI # 870-6WVOM8DBL133BLI
Mouser Electronics SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS RoHS: Compliant 238
  • 1 $3.4700
  • 10 $2.9400
  • 480 $2.9300
$2.9300 / $3.4700 Buy Now
DISTI # IS66WVO16M8DBLL-133BLI
Avnet Silica PSRAM Sync 128Mbit 16M X 8 24-Pin TFBGA Tray (Alt: IS66WVO16M8DBLL-133BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc

IS66WVO16M8DBLL-133BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Seated Height-Max
1.2 mm
Standby Current-Max
0.0008 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS66WVO16M8DBLL-133BLI
    Integrated Silicon Solution Inc
    SRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS66WVO16M8DBLL-133BLI would you like to use for your alert(s)?
  • Please alert me when IS66WVO16M8DBLL-133BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS66WVO16M8DBLL-133BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS66WVO16M8DBLL-133BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS66WVO16M8DBLL-133BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS66WVO16M8DBLL-133BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS66WVO16M8DBLL-133BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: